Delta Plus BRISTOL2 S3S SR Unisex Black Composite Safety Shoes, UK 6.5, EU 40

Subtotal (1 pair)*

PHP5,496.27

(exc. VAT)

PHP6,155.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP5,496.27

*price indicative

RS Stock No.:
301-698
Mfr. Part No.:
BRIS2S3SNO40
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Series

BRISTOL2 S3S SR

Product Type

Safety Shoes

Gender

Unisex

Size EU

40

Size UK

6.5

Colour

Black

Safety Toe Type

Composite

Size US

7.5

Additional Safety Features

Anti-Static

Slip Resistance Rating

SR

Standards/Approvals

EN ISO 20345

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Safety shoe is designed for high stability, with the sole's grip properties ensuring reliable performance in various environments. For hygiene, it features a removable insock for easy cleaning. This safety shoe is ideal for a wide range of applications, including events and scenic, accommodation and food services, food and beverage, light industry, public services, and storage, providing comfort and durability in diverse work settings.

Removable and pre moulded footbed

Ergonomically designed footwear for comfortable wear

Lightweight product to reduce fatigue throughout the day

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy