Delta Plus BRISTOL2 S3S SR Unisex Black Composite Safety Shoes, UK 6, EU 39
- RS Stock No.:
- 301-696
- Mfr. Part No.:
- BRIS2S3SNO39
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP5,496.27
(exc. VAT)
PHP6,155.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP5,496.27 |
*price indicative
- RS Stock No.:
- 301-696
- Mfr. Part No.:
- BRIS2S3SNO39
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Shoes | |
| Series | BRISTOL2 S3S SR | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Size US | 7 | |
| Standards/Approvals | EN ISO 20345 S3S WPA FO A E SR | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Shoes | ||
Series BRISTOL2 S3S SR | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Size US 7 | ||
Standards/Approvals EN ISO 20345 S3S WPA FO A E SR | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Safety shoe is designed for high stability, with the sole's grip properties ensuring reliable performance in various environments. For hygiene, it features a removable insock for easy cleaning. This safety shoe is ideal for a wide range of applications, including events and scenic, accommodation and food services, food and beverage, light industry, public services, and storage, providing comfort and durability in diverse work settings.
Removable and pre moulded footbed
Ergonomically designed footwear for comfortable wear
Lightweight product to reduce fatigue throughout the day
Related links
- Delta Plus BRISTOL2 S3S SR Unisex Black Composite Safety Shoes EU 42
- Delta Plus BRISTOL2 S3S SR Unisex Black Composite Safety Shoes EU 41
- Delta Plus BRISTOL2 S3S SR Unisex Black Composite Safety Shoes EU 40
- Delta Plus BRISTOL2 S3S SR Unisex Black Composite Safety Shoes EU 46
- Delta Plus BRISTOL2 S3S SR Unisex Black Composite Safety Shoes EU 43
- Delta Plus BRISTOL2 S3S SR Unisex Black Composite Safety Shoes EU 47
- Delta Plus BRISTOL2 S3S SR Unisex Black Composite Safety Shoes EU 44
- Delta Plus BRISTOL2 S3S SR Unisex Black Composite Safety Shoes EU 45
