Delta Plus NOMAD3 S7S SR Unisex Black Composite Work Shoes, UK 9, EU 43

Subtotal (1 pair)*

PHP8,739.08

(exc. VAT)

PHP9,787.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP8,739.08

*price indicative

RS Stock No.:
301-416
Mfr. Part No.:
NOMA3S7SNO43
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Series

NOMAD3 S7S SR

Product Type

Work Shoes

Gender

Unisex

Size EU

43

Size UK

9

Colour

Black

Safety Toe Type

Composite

Midsole Material

Non-Metallic

Additional Safety Features

Anti-Static, Shock Absorbing

Size US

10

Resistance Features

Anti-Static, Cold Resistant, Heat Resistant, Shock Resistant, Waterproof

Standards/Approvals

CE EN ISO 20345

Slip Resistance Rating

SR

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Safety shoes are waterproof high cut shoes thanks to its DELTATEX membrane, dedicated to outdoor environments. With a waterproof design that prevents water penetration and high stability ensured by the sole's grip properties.

Shock absorbing heel to relieve joint strain

Dual density outsole

Removable insock for easy cleaning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy