Delta Plus NOMAD3 S7S SR Unisex Black Composite Work Shoes, UK 7, EU 41
- RS Stock No.:
- 301-414
- Mfr. Part No.:
- NOMA3S7SNO41
- Manufacturer:
- Delta Plus
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 301-414
- Mfr. Part No.:
- NOMA3S7SNO41
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Shoes | |
| Series | NOMAD3 S7S SR | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Additional Safety Features | Anti-Static, Shock Absorbing | |
| Resistance Features | Anti-Static, Cold Resistant, Heat Resistant, Shock Resistant, Waterproof | |
| Size US | 8 | |
| Midsole Material | Non-Metallic | |
| Upper Material | Leather | |
| Standards/Approvals | CE EN ISO 20345 | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Shoes | ||
Series NOMAD3 S7S SR | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Additional Safety Features Anti-Static, Shock Absorbing | ||
Resistance Features Anti-Static, Cold Resistant, Heat Resistant, Shock Resistant, Waterproof | ||
Size US 8 | ||
Midsole Material Non-Metallic | ||
Upper Material Leather | ||
Standards/Approvals CE EN ISO 20345 | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Safety shoes are waterproof high cut shoes thanks to its DELTATEX membrane, dedicated to outdoor environments. With a waterproof design that prevents water penetration and high stability ensured by the sole's grip properties.
Shock absorbing heel to relieve joint strain
Dual density outsole
Removable insock for easy cleaning
Related links
- Delta Plus NOMAD3 S7S SR Unisex Black Composite Work Shoes EU 47
- Delta Plus NOMAD3 S7S SR Unisex Black Composite Work Shoes EU 39
- Delta Plus NOMAD3 S7S SR Unisex Black Composite Work Shoes EU 44
- Delta Plus NOMAD3 S7S SR Unisex Black Composite Work Shoes EU 45
- Delta Plus NOMAD3 S7S SR Unisex Black Composite Work Shoes EU 42
- Delta Plus NOMAD3 S7S SR Unisex Black Composite Work Shoes EU 43
- Delta Plus NOMAD3 S7S SR Unisex Black Composite Work Shoes EU 46
- Delta Plus NOMAD3 S7S SR Unisex Black Composite Work Shoes EU 40
