AIMONT GLYCINE IAIA111 Unisex White Safety Shoes, UK 4, EU 37
- RS Stock No.:
- 286-154
- Mfr. Part No.:
- GLYCINE IAIA111 37
- Manufacturer:
- AIMONT
Subtotal (1 pair)*
PHP9,200.73
(exc. VAT)
PHP10,304.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 3 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP9,200.73 |
*price indicative
- RS Stock No.:
- 286-154
- Mfr. Part No.:
- GLYCINE IAIA111 37
- Manufacturer:
- AIMONT
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Product Type | Safety Shoes | |
| Series | GLYCINE IAIA111 | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | White | |
| Closure Type | Elastic Band | |
| Midsole Material | Expanded Thermoplastic Polyurethane (By Basf) | |
| Additional Safety Features | Ankle and Achilles Tendon Protection, Anti-Allergic, Anti-Fatigue Technology, Water Resistant | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Slip Resistant, Water Resistant | |
| Size US | 5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | DGUV 112-191, EN ISO 20345:2022 | |
| Upper Material | Synthetic Material | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Product Type Safety Shoes | ||
Series GLYCINE IAIA111 | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4 | ||
Colour White | ||
Closure Type Elastic Band | ||
Midsole Material Expanded Thermoplastic Polyurethane (By Basf) | ||
Additional Safety Features Ankle and Achilles Tendon Protection, Anti-Allergic, Anti-Fatigue Technology, Water Resistant | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Slip Resistant, Water Resistant | ||
Size US 5 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Standards/Approvals DGUV 112-191, EN ISO 20345:2022 | ||
Upper Material Synthetic Material | ||
- COO (Country of Origin):
- TN
Related links
- AIMONT GLYCINE IAIA111 Unisex White Safety Shoes EU 36
- AIMONT GLYCINE IAIA111 Unisex White Safety Shoes EU 47
- AIMONT GLYCINE IAIA111 Unisex White Safety Shoes EU 38
- AIMONT GLYCINE IAIA111 Unisex White Safety Shoes EU 43
- AIMONT GLYCINE IAIA111 Unisex White Safety Shoes EU 46
- AIMONT GLYCINE IAIA111 Unisex White Safety Shoes EU 42
- AIMONT GLYCINE IAIA111 Unisex White Safety Shoes EU 48
- AIMONT GLYCINE IAIA111 Unisex White Safety Shoes EU 39
