AIMONT GLYCINE IAIA111 Unisex White Safety Shoes, UK 12, EU 47
- RS Stock No.:
- 286-127
- Mfr. Part No.:
- GLYCINE IAIA111 47
- Manufacturer:
- AIMONT
Subtotal (1 pair)*
PHP9,200.73
(exc. VAT)
PHP10,304.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP9,200.73 |
*price indicative
- RS Stock No.:
- 286-127
- Mfr. Part No.:
- GLYCINE IAIA111 47
- Manufacturer:
- AIMONT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Series | GLYCINE IAIA111 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | White | |
| Size US | 13 | |
| Resistance Features | Abrasion Resistant | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Series GLYCINE IAIA111 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour White | ||
Size US 13 | ||
Resistance Features Abrasion Resistant | ||
Standards/Approvals EN ISO 20345:2022 | ||
- COO (Country of Origin):
- TN
The AIMONT Low Safety Shoe of loafer type is designed for comfort and protection, featuring anti fatigue technology. The washable material ensures easy maintenance. The upper is lined with breathable OVER DRY textile, enhancing foot ventilation while being highly resistant. An ergonomic padded collar with compact, flexible foam provides extra ankle and Achilles tendon protection, ensuring comfort. A snug fit is achieved with an elastic band underneath the protective tongue.
Breathable
High resistance to abrasion and stretching
Good chemical resistance
Long term durability in a wide temperature range
Exceptional resilience
Water resistant and antiallergenic
Related links
- AIMONT GLYCINE IAIA111 Unisex White Safety Shoes EU 38
- AIMONT GLYCINE IAIA111 Unisex White Safety Shoes EU 43
- AIMONT GLYCINE IAIA111 Unisex White Safety Shoes EU 46
- AIMONT GLYCINE IAIA111 Unisex White Safety Shoes EU 36
- AIMONT GLYCINE IAIA111 Unisex White Safety Shoes EU 48
- AIMONT GLYCINE IAIA111 Unisex White Safety Shoes EU 45
- AIMONT GLYCINE IAIA111 Unisex White Safety Shoes EU 44
- AIMONT GLYCINE IAIA111 Unisex White Safety Shoes EU 39
