AIMONT JASMINE IAIA211 Unisex White Safety Shoes, UK 6, EU 39
- RS Stock No.:
- 286-136
- Mfr. Part No.:
- JASMINE IAIA211 39
- Manufacturer:
- AIMONT
Subtotal (1 pair)*
PHP7,875.85
(exc. VAT)
PHP8,820.95
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 17 unit(s) shipping from August 24, 2026
- Plus 5 unit(s) shipping from September 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,875.85 |
*price indicative
- RS Stock No.:
- 286-136
- Mfr. Part No.:
- JASMINE IAIA211 39
- Manufacturer:
- AIMONT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Product Type | Safety Shoes | |
| Series | JASMINE IAIA211 | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | White | |
| Closure Type | Elastic Band | |
| Additional Safety Features | Anti-Allergic, Anti-Fatigue Technology, Anti-Static, Water Resistant | |
| Midsole Material | Polyurethane | |
| Size US | 7 | |
| Resistance Features | Abrasion Resistant, Anti-Allergenic, Chemical Resistant, Slip Resistant, Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Synthetic Material | |
| Standards/Approvals | DGUV 112-191, EN ISO 20345:2022, RoHS | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Product Type Safety Shoes | ||
Series JASMINE IAIA211 | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour White | ||
Closure Type Elastic Band | ||
Additional Safety Features Anti-Allergic, Anti-Fatigue Technology, Anti-Static, Water Resistant | ||
Midsole Material Polyurethane | ||
Size US 7 | ||
Resistance Features Abrasion Resistant, Anti-Allergenic, Chemical Resistant, Slip Resistant, Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Synthetic Material | ||
Standards/Approvals DGUV 112-191, EN ISO 20345:2022, RoHS | ||
Slip Resistance Rating SR | ||
- COO (Country of Origin):
- TN
The AIMONT Low Safety Shoe of loafer type is designed for comfort and protection, featuring anti fatigue technology. The washable material ensures easy maintenance. The upper is lined with breathable OVER DRY textile, enhancing foot ventilation while being highly resistant. An ergonomic padded collar with compact, flexible foam provides extra ankle and Achilles tendon protection, ensuring comfort. A snug fit is achieved with an elastic band underneath the protective tongue.
Breathable
High resistance to abrasion and stretching
Good chemical resistance
Long term durability in a wide temperature range
Exceptional resilience
Water resistant and antiallergenic
Related links
- AIMONT JASMINE IAIA211 Unisex White Safety Shoes EU 43
- AIMONT JASMINE IAIA211 Unisex White Safety Shoes EU 42
- AIMONT JASMINE IAIA211 Unisex White Safety Shoes EU 48
- AIMONT JASMINE IAIA211 Unisex White Safety Shoes EU 40
- AIMONT JASMINE IAIA211 Unisex White Safety Shoes EU 37
- AIMONT JASMINE IAIA211 Unisex White Safety Shoes EU 46
- AIMONT JASMINE IAIA211 Unisex White Safety Shoes EU 41
- AIMONT JASMINE IAIA211 Unisex White Safety Shoes EU 44
