AIMONT JASMINE IAIA211 Unisex White Safety Shoes, UK 13, EU 48
- RS Stock No.:
- 286-149
- Mfr. Part No.:
- JASMINE IAIA211 48
- Manufacturer:
- AIMONT
Subtotal (1 pair)*
PHP7,875.85
(exc. VAT)
PHP8,820.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,875.85 |
*price indicative
- RS Stock No.:
- 286-149
- Mfr. Part No.:
- JASMINE IAIA211 48
- Manufacturer:
- AIMONT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Product Type | Safety Shoes | |
| Series | JASMINE IAIA211 | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | White | |
| Resistance Features | Abrasion Resistant | |
| Size US | 14 | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Product Type Safety Shoes | ||
Series JASMINE IAIA211 | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour White | ||
Resistance Features Abrasion Resistant | ||
Size US 14 | ||
Standards/Approvals EN ISO 20345:2022 | ||
- COO (Country of Origin):
- TN
The AIMONT Low Safety Shoe of loafer type is designed for comfort and protection, featuring anti fatigue technology. The washable material ensures easy maintenance. The upper is lined with breathable OVER DRY textile, enhancing foot ventilation while being highly resistant. An ergonomic padded collar with compact, flexible foam provides extra ankle and Achilles tendon protection, ensuring comfort. A snug fit is achieved with an elastic band underneath the protective tongue.
Breathable
High resistance to abrasion and stretching
Good chemical resistance
Long term durability in a wide temperature range
Exceptional resilience
Water resistant and antiallergenic
Related links
- AIMONT JASMINE IAIA211 Unisex White Safety Shoes EU 43
- AIMONT JASMINE IAIA211 Unisex White Safety Shoes EU 42
- AIMONT JASMINE IAIA211 Unisex White Safety Shoes EU 40
- AIMONT JASMINE IAIA211 Unisex White Safety Shoes EU 37
- AIMONT JASMINE IAIA211 Unisex White Safety Shoes EU 46
- AIMONT JASMINE IAIA211 Unisex White Safety Shoes EU 41
- AIMONT JASMINE IAIA211 Unisex White Safety Shoes EU 44
- AIMONT JASMINE IAIA211 Unisex White Safety Shoes EU 47
