LEMAITRE SECURITE DUNE S3 Unisex Black, Grey Polycarbonate Safety Shoes, UK 9.5, EU 44

Subtotal (1 pair)*

PHP6,068.05

(exc. VAT)

PHP6,796.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP6,068.05

*price indicative

RS Stock No.:
224-816
Mfr. Part No.:
DUNE44
Manufacturer:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Product Type

Safety Shoes

Series

DUNE S3

Gender

Unisex

Size EU

44

Size UK

9.5

Colour

Black, Grey

Safety Toe Type

Polycarbonate

Closure Type

Lace Up

Size US

10.5

Resistance Features

Penetration Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

No

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IN

DUNE35_DS_FR.pdf


The LEMAITRE SECURITE safety shoe with anti-abrasion overcap provides additional resistance the upper on the forefoot. Comfort insole with shock-absorbing pad shocks results reduction of impact and fatigue. Tongue with bellows to prevent intrusion of dust inside the shoe.

Heel cup and padded collar

Polycarbonate protective tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy