LEMAITRE SECURITE DUNE S3 Unisex Black, Grey Polycarbonate Safety Shoes, UK 8.75, EU 43
- RS Stock No.:
- 224-814
- Mfr. Part No.:
- DUNE43
- Manufacturer:
- LEMAITRE SECURITE
Subtotal (1 pair)*
PHP5,613.36
(exc. VAT)
PHP6,286.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP5,613.36 |
*price indicative
- RS Stock No.:
- 224-814
- Mfr. Part No.:
- DUNE43
- Manufacturer:
- LEMAITRE SECURITE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Safety Shoes | |
| Series | DUNE S3 | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 8.75 | |
| Colour | Black, Grey | |
| Safety Toe Type | Polycarbonate | |
| Closure Type | Lace Up | |
| Size US | 9.75 | |
| Resistance Features | Penetration Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | No | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Safety Shoes | ||
Series DUNE S3 | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 8.75 | ||
Colour Black, Grey | ||
Safety Toe Type Polycarbonate | ||
Closure Type Lace Up | ||
Size US 9.75 | ||
Resistance Features Penetration Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals No | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
DUNE35_DS_FR.pdf
The LEMAITRE SECURITE safety shoe with anti-abrasion overcap provides additional resistance the upper on the forefoot. Comfort insole with shock-absorbing pad shocks results reduction of impact and fatigue. Tongue with bellows to prevent intrusion of dust inside the shoe.
Heel cup and padded collar
Polycarbonate protective tip
Related links
- LEMAITRE SECURITE DUNE S3 Unisex Black UK 8, EU 42
- LEMAITRE SECURITE DUNE S3 Unisex Black UK 5.75, EU 39
- LEMAITRE SECURITE DUNE S3 Unisex Black UK 12.75, EU 48
- LEMAITRE SECURITE DUNE S3 Unisex Black UK 6.5, EU 40
- LEMAITRE SECURITE DUNE S3 Unisex Black UK 11, EU 46
- LEMAITRE SECURITE DUNE S3 Unisex Black UK 9.5, EU 44
- LEMAITRE SECURITE DUNE S3 Unisex Black UK 10.25, EU 45
- LEMAITRE SECURITE DUNE S3 Unisex Black UK 7.25, EU 41
