LEMAITRE SECURITE Lowwind S3 Unisex Black, Yellow Composite Safety Shoes, UK 8, EU 42
- RS Stock No.:
- 213-151
- Mfr. Part No.:
- LOWWS30BFVA42
- Manufacturer:
- LEMAITRE SECURITE
Subtotal (1 pair)*
PHP11,873.66
(exc. VAT)
PHP13,298.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP11,873.66 |
*price indicative
- RS Stock No.:
- 213-151
- Mfr. Part No.:
- LOWWS30BFVA42
- Manufacturer:
- LEMAITRE SECURITE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Safety Shoes | |
| Series | Lowwind S3 | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black, Yellow | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Size US | 9 | |
| Additional Safety Features | HRO | |
| Resistance Features | Abrasion Resistant, Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Safety Shoes | ||
Series Lowwind S3 | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black, Yellow | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Size US 9 | ||
Additional Safety Features HRO | ||
Resistance Features Abrasion Resistant, Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The LEMAITRE SECURITE All-terrain safety shoes are available in both men's and women's fits, featuring 2.0 mm thick high-strength leather for resistance against abrasion, tearing, and punctures. The reinforced front and anti-abrasion scuffcap ensure durability over time, while the anatomical Energy+ insock reduces fatigue and neutralizes odors. With a protective HDFC composite toe-cap and puncture-resistant midsole, these shoes provide superior safety and comfort for demanding environments.
Excellent resistance to abrasion
Antistatic sole
Related links
- LEMAITRE SECURITE Lowwind S3 Unisex Black UK 11, EU 46
- LEMAITRE SECURITE Lowwind S3 Unisex Black UK 3.25, EU 36
- LEMAITRE SECURITE Lowwind S3 Unisex Black UK 5, EU 38
- LEMAITRE SECURITE Lowwind S3 Unisex Black UK 6.5, EU 40
- LEMAITRE SECURITE Lowwind S3 Unisex Black UK 12, EU 47
- LEMAITRE SECURITE Lowwind S3 Unisex Black UK 14, EU 49
- LEMAITRE SECURITE Lowwind S3 Unisex Black UK 9.5, EU 44
- LEMAITRE SECURITE Lowwind S3 Unisex Black UK 10.25, EU 45
