LEMAITRE SECURITE Lowwind S3 Unisex Black, Yellow Composite Safety Shoes, UK 5, EU 38
- RS Stock No.:
- 213-145
- Mfr. Part No.:
- LOWWS30BFVA38
- Manufacturer:
- LEMAITRE SECURITE
Subtotal (1 pair)*
PHP10,794.23
(exc. VAT)
PHP12,089.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP10,794.23 |
*price indicative
- RS Stock No.:
- 213-145
- Mfr. Part No.:
- LOWWS30BFVA38
- Manufacturer:
- LEMAITRE SECURITE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | Lowwind S3 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black, Yellow | |
| Safety Toe Type | Composite | |
| Size US | 6 | |
| Midsole Material | Polyurethane | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | ISO 20345/2011 | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series Lowwind S3 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black, Yellow | ||
Safety Toe Type Composite | ||
Size US 6 | ||
Midsole Material Polyurethane | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals ISO 20345/2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The LEMAITRE SECURITE All-terrain safety shoes are available in both men's and women's fits, featuring 2.0 mm thick high-strength leather for resistance against abrasion, tearing, and punctures. The reinforced front and anti-abrasion scuffcap ensure durability over time, while the anatomical Energy+ insock reduces fatigue and neutralizes odors. With a protective HDFC composite toe-cap and puncture-resistant midsole, these shoes provide superior safety and comfort for demanding environments.
Excellent resistance to abrasion
Antistatic sole
Related links
- LEMAITRE SECURITE Lowwind S3 Unisex Black UK 11, EU 46
- LEMAITRE SECURITE Lowwind S3 Unisex Black UK 14, EU 49
- LEMAITRE SECURITE Lowwind S3 Unisex Black UK 7.25, EU 41
- LEMAITRE SECURITE Lowwind S3 Unisex Black UK 10.25, EU 45
- LEMAITRE SECURITE Lowwind S3 Unisex Black UK 3.25, EU 36
- LEMAITRE SECURITE Lowwind S3 Unisex Black UK 2.5, EU 35
- LEMAITRE SECURITE Lowwind S3 Unisex Black UK 5.75, EU 39
- LEMAITRE SECURITE Lowwind S3 Unisex Black UK 6.5, EU 40
