Bicap J40936 Unisex Grey, Yellow Composite Safety Shoes, UK 6, EU 41
- RS Stock No.:
- 212-639
- Mfr. Part No.:
- J40936/7D K 4 - LASER LOW 41
- Manufacturer:
- Bicap
Subtotal (1 pair)*
PHP7,610.35
(exc. VAT)
PHP8,523.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,610.35 |
*price indicative
- RS Stock No.:
- 212-639
- Mfr. Part No.:
- J40936/7D K 4 - LASER LOW 41
- Manufacturer:
- Bicap
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Series | J40936 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 6 | |
| Colour | Grey, Yellow | |
| Safety Toe Type | Composite | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | ESD | |
| Resistance Features | Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Water Resistant | |
| Size US | 7 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Series J40936 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 6 | ||
Colour Grey, Yellow | ||
Safety Toe Type Composite | ||
Midsole Material Polyurethane | ||
Additional Safety Features ESD | ||
Resistance Features Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Water Resistant | ||
Size US 7 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2022 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap Safety shoes are designed for ultimate protection and comfort, featuring a water-repellent upper and BIFRESH PLUS 3D lining for high breathability and abrasion resistance. The shoes also incorporate nail protection with Zero Perforation fabric and a metal-free construction, while the dual-density PU sole provides superior durability and support.
Support active ESD insole
Composite toe cap
Related links
- Bicap J40936 Unisex Grey UK 8, EU 43
- Bicap J40936 Unisex Grey UK 9, EU 44
- Bicap J40936 Unisex Grey UK 7, EU 42
- Bicap J40936 Unisex Grey UK 10, EU 45
- Bicap J40936 Unisex Grey UK 5, EU 40
- Bicap LASER LOW Unisex Black Yellow Composite Safety Shoes EU 48
- Bicap LASER LOW Unisex Black Yellow Composite Safety Shoes EU 37
- Bicap LASER LOW Unisex Black Yellow Composite Safety Shoes EU 46
