Bicap LASER LOW Unisex Black, Grey, Yellow Composite Safety Shoes, UK 12.5, EU 46
- RS Stock No.:
- 206-599
- Mfr. Part No.:
- J40936/7D K 4 - LASER LOW 46
- Manufacturer:
- Bicap
Subtotal (1 pair)*
PHP7,610.35
(exc. VAT)
PHP8,523.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,610.35 |
*price indicative
- RS Stock No.:
- 206-599
- Mfr. Part No.:
- J40936/7D K 4 - LASER LOW 46
- Manufacturer:
- Bicap
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Product Type | Safety Shoes | |
| Series | LASER LOW | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 12.5 | |
| Colour | Black, Grey, Yellow | |
| Safety Toe Type | Composite | |
| Resistance Features | Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Water Resistant | |
| Midsole Material | Polyurethane | |
| Size US | 13 | |
| Additional Safety Features | ESD | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Product Type Safety Shoes | ||
Series LASER LOW | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 12.5 | ||
Colour Black, Grey, Yellow | ||
Safety Toe Type Composite | ||
Resistance Features Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Water Resistant | ||
Midsole Material Polyurethane | ||
Size US 13 | ||
Additional Safety Features ESD | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap ESD Shoe made of water repellent Microfiber with laser print and optimal breathability. Its polyurethane insole with activated carbons ensures maximum hygiene avoiding the proliferation of fungi and bad odours. Its anti static and anatomic features provides excellent support along the plantar arch, ensures maximum comfort and absorption of the impact energy.
Impact resistant up to 200J according to EN 20345
Non magnetic and thermal insulating
High abrasion resistance and breathability
Three dimensional polyester lining
Related links
- Bicap LASER LOW Unisex Black Yellow Composite Safety Shoes EU 48
- Bicap LASER LOW Unisex Black Yellow Composite Safety Shoes EU 39
- Bicap LASER LOW Unisex Black Yellow Composite Safety Shoes EU 37
- Bicap LASER LOW Unisex Black Yellow Composite Safety Shoes EU 47
- Bicap LASER LOW Unisex Black Yellow Composite Safety Shoes EU 35
- Bicap LASER LOW Unisex Black Yellow Composite Safety Shoes EU 36
- Bicap LASER LOW Unisex Black Yellow Composite Safety Shoes EU 38
- Bicap J40936 Unisex Grey UK 7, EU 42
