Bicap White Unisex White Composite Safety Shoes, UK 13.5, EU 47

Subtotal (1 pair)*

PHP3,865.33

(exc. VAT)

PHP4,329.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP3,865.33

*price indicative

RS Stock No.:
206-626
Mfr. Part No.:
L4030/7 3 S2 SRC - WHITE 47
Manufacturer:
Bicap
Find similar products by selecting one or more attributes.
Select all

Brand

Bicap

Series

White

Product Type

Safety Shoes

Gender

Unisex

Size EU

47

Size UK

13.5

Colour

White

Safety Toe Type

Composite

Midsole Material

PUR

Resistance Features

Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Slip Resistant, Water Resistant

Size US

14

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

Upper Material

Microfibre

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bicap White extremely light shoe with S2 SRC protection and made from water repellent microfiber. It is breathable, washable, and provides excellent comfort and durability. Its perforated EVA footbed and highly breathable fabric, anatomic, anti static, provides high stability thanks to its different thicknesses along the entire plantar surface and excellent breathability thanks to the holes along the entire sole of the foot.

Impact resistant up to 200J according to EN 20345

Non magnetic and thermal insulating

High abrasion resistance and breathability

Three dimensional polyester lining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy