Bicap White Unisex White Composite Safety Shoes, UK 2.5, EU 35
- RS Stock No.:
- 206-578
- Mfr. Part No.:
- L4030/7 3 S2 SRC - WHITE 35
- Manufacturer:
- Bicap
Subtotal (1 pair)*
PHP3,865.33
(exc. VAT)
PHP4,329.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP3,865.33 |
*price indicative
- RS Stock No.:
- 206-578
- Mfr. Part No.:
- L4030/7 3 S2 SRC - WHITE 35
- Manufacturer:
- Bicap
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Product Type | Safety Shoes | |
| Series | White | |
| Gender | Unisex | |
| Size EU | 35 | |
| Size UK | 2.5 | |
| Colour | White | |
| Safety Toe Type | Composite | |
| Resistance Features | Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Slip Resistant, Water Resistant | |
| Size US | 4.5 | |
| Midsole Material | PUR | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Product Type Safety Shoes | ||
Series White | ||
Gender Unisex | ||
Size EU 35 | ||
Size UK 2.5 | ||
Colour White | ||
Safety Toe Type Composite | ||
Resistance Features Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Slip Resistant, Water Resistant | ||
Size US 4.5 | ||
Midsole Material PUR | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Microfibre | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap White extremely light shoe with S2 SRC protection and made from water repellent microfiber. It is breathable, washable, and provides excellent comfort and durability. Its perforated EVA footbed and highly breathable fabric, anatomic, anti static, provides high stability thanks to its different thicknesses along the entire plantar surface and excellent breathability thanks to the holes along the entire sole of the foot.
Impact resistant up to 200J according to EN 20345
Non magnetic and thermal insulating
High abrasion resistance and breathability
Three dimensional polyester lining
Related links
- Bicap Black Unisex Black Composite Safety Shoes EU 35
- Bicap White Unisex White Composite Safety Shoes EU 47
- Bicap White Unisex White Composite Safety Shoes EU 39
- Bicap White Unisex White Composite Safety Shoes EU 38
- Bicap White Unisex White Composite Safety Shoes EU 48
- Bicap White Unisex White Composite Safety Shoes EU 46
- Bicap White Unisex White Composite Safety Shoes EU 36
- Bicap White Unisex White Composite Safety Shoes EU 37
