Bicap LEUCA LOW Unisex Black, Grey Composite Safety Shoes, UK 12.5, EU 46
- RS Stock No.:
- 206-563
- Mfr. Part No.:
- H60542/3D K 4 - LEUCA LOW 46
- Manufacturer:
- Bicap
Subtotal (1 pair)*
PHP6,495.68
(exc. VAT)
PHP7,275.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,495.68 |
*price indicative
- RS Stock No.:
- 206-563
- Mfr. Part No.:
- H60542/3D K 4 - LEUCA LOW 46
- Manufacturer:
- Bicap
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Series | LEUCA LOW | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 12.5 | |
| Colour | Black, Grey | |
| Safety Toe Type | Composite | |
| Resistance Features | Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Slip Resistant, Water Resistant | |
| Size US | 13 | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | ESD | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Series LEUCA LOW | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 12.5 | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
Resistance Features Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Slip Resistant, Water Resistant | ||
Size US 13 | ||
Midsole Material Polyurethane | ||
Additional Safety Features ESD | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap Safety Shoe is a versatile ESD shoe with S3 SRC class protection and made of water repellent and smooth full grain with decorative stitchings. Its polyurethane insole with activated carbons ensures maximum hygiene avoiding the proliferation of fungi and bad odours.
Anti static and anatomic
Ensures maximum comfort and absorption of the impact energy
Impact resistant up to 200J according to EN 20345
Non magnetic and thermal insulating
Water repellent smooth full grain upper
Related links
- Bicap LEUCA LOW Unisex Black UK 5.5, EU 38
- Bicap LEUCA LOW Unisex Black UK 13.5, EU 47
- Bicap LEUCA LOW Unisex Black UK 3.5, EU 36
- Bicap LEUCA LOW Unisex Black UK 4.5, EU 37
- Bicap LEUCA LOW Unisex Black UK 6.5, EU 39
- Bicap LEUCA MID Black EU 46 CE
- Bicap H60542 Unisex Black UK 9, EU 44
- Bicap H60542 Unisex Black UK 6, EU 41
