Bicap LEUCA LOW Unisex Black, Grey Composite Safety Shoes, UK 5.5, EU 38

Subtotal (1 pair)*

PHP6,495.68

(exc. VAT)

PHP7,275.16

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +PHP6,495.68

*price indicative

RS Stock No.:
206-561
Mfr. Part No.:
H60542/3D K 4 - LEUCA LOW 38
Manufacturer:
Bicap
Find similar products by selecting one or more attributes.
Select all

Brand

Bicap

Product Type

Safety Shoes

Series

LEUCA LOW

Gender

Unisex

Size EU

38

Size UK

5.5

Colour

Black, Grey

Safety Toe Type

Composite

Size US

7.5

Additional Safety Features

ESD

Resistance Features

Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Slip Resistant, Water Resistant

Midsole Material

Polyurethane

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bicap Safety Shoe is a versatile ESD shoe with S3 SRC class protection and made of water repellent and smooth full grain with decorative stitchings. Its polyurethane insole with activated carbons ensures maximum hygiene avoiding the proliferation of fungi and bad odours.

Anti static and anatomic

Ensures maximum comfort and absorption of the impact energy

Impact resistant up to 200J according to EN 20345

Non magnetic and thermal insulating

Water repellent smooth full grain upper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy