UPower JOE Men's Black, Yellow Aluminium Safety Shoes, UK 3, EU 36

Subtotal (1 pair)*

PHP8,577.72

(exc. VAT)

PHP9,607.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP8,577.72

*price indicative

RS Stock No.:
204-727
Mfr. Part No.:
0RV10014-36
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Safety Shoes

Series

JOE

Gender

Men

Size EU

36

Size UK

3

Colour

Black, Yellow

Safety Toe Type

Aluminium

Closure Type

Lace Up

Resistance Features

Abrasion Resistant, Oil Resistant

Additional Safety Features

ESD

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
TN
The UPower Safety shoes are equipped with an AirToe Aluminium toecap and a new ultra light puncture resistant textile insole, providing essential protection for both the toe and sole while maintaining a lightweight design. Comfort and well being are enhanced by the anatomical U-Power Original insole made of light polyurethane, while the Wingtex air tunnel lining promotes breathability by ensuring optimal air circulation and moisture absorption. This combination guarantees a secure fit and a comfortable experience throughout the day.

Breathable

Abrasion resistant

Oil resistant

No slip and anti static

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy