UPower JOE Men's Black, Yellow Aluminium Safety Shoes, UK 5, EU 38
- RS Stock No.:
- 204-730
- Mfr. Part No.:
- 0RV10014-38
- Manufacturer:
- UPower
Subtotal (1 pair)*
PHP8,577.72
(exc. VAT)
PHP9,607.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,577.72 |
*price indicative
- RS Stock No.:
- 204-730
- Mfr. Part No.:
- 0RV10014-38
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Safety Shoes | |
| Series | JOE | |
| Gender | Men | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black, Yellow | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Additional Safety Features | ESD | |
| Resistance Features | Abrasion Resistant, Oil Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Safety Shoes | ||
Series JOE | ||
Gender Men | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black, Yellow | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Additional Safety Features ESD | ||
Resistance Features Abrasion Resistant, Oil Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The UPower Safety shoes are equipped with an AirToe Aluminium toecap and a new ultra light puncture resistant textile insole, providing essential protection for both the toe and sole while maintaining a lightweight design. Comfort and well being are enhanced by the anatomical U-Power Original insole made of light polyurethane, while the Wingtex air tunnel lining promotes breathability by ensuring optimal air circulation and moisture absorption. This combination guarantees a secure fit and a comfortable experience throughout the day.
Breathable
Abrasion resistant
Oil resistant
No slip and anti static
