S.24 HORNET Unisex Black Composite Safety Shoes, UK 5, EU 39

Subtotal (1 pair)*

PHP11,246.91

(exc. VAT)

PHP12,596.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP11,246.91

*price indicative

RS Stock No.:
197-877
Mfr. Part No.:
6232-5
Manufacturer:
S.24
Find similar products by selecting one or more attributes.
Select all

Brand

S.24

Product Type

Safety Shoes

Series

HORNET

Gender

Unisex

Size EU

39

Size UK

5

Colour

Black

Safety Toe Type

Composite

Size US

6

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
KH
The S.24 Safety Shoe is designed for comfort and protection, featuring a lightweight and breathable water repellent microfiber upper. The ultra light, athermal CROSSFIBER tip, made from a mesh of glass and carbon fibbers, offers enhanced durability and impact resistance. The SOFTSHIELD athermic anti perforation sole, crafted from lightweight fibbers, provides superior protection while being 50 percent lighter than traditional anti perforation plates, ensuring both safety and all day comfort.

Sole resistance to perforation

Insulation of the sole against heat and cold

Resistance of the sole to heat by direct contact

Better dissipation of electrostatic charges

EVA midsole for walking comfort and cushioning

Resistance to water penetration and abs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy