S.24 HORNET Unisex Black Composite Safety Shoes, UK 2, EU 36
- RS Stock No.:
- 197-874
- Mfr. Part No.:
- 6232-2
- Manufacturer:
- S.24
Subtotal (1 pair)*
PHP11,246.91
(exc. VAT)
PHP12,596.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP11,246.91 |
*price indicative
- RS Stock No.:
- 197-874
- Mfr. Part No.:
- 6232-2
- Manufacturer:
- S.24
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S.24 | |
| Product Type | Safety Shoes | |
| Series | HORNET | |
| Gender | Unisex | |
| Size EU | 36 | |
| Size UK | 2 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Size US | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand S.24 | ||
Product Type Safety Shoes | ||
Series HORNET | ||
Gender Unisex | ||
Size EU 36 | ||
Size UK 2 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Size US 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The S.24 Safety Shoe is designed for comfort and protection, featuring a lightweight and breathable water repellent microfiber upper. The ultra light, athermal CROSSFIBER tip, made from a mesh of glass and carbon fibbers, offers enhanced durability and impact resistance. The SOFTSHIELD athermic anti perforation sole, crafted from lightweight fibbers, provides superior protection while being 50 percent lighter than traditional anti perforation plates, ensuring both safety and all day comfort.
Sole resistance to perforation
Insulation of the sole against heat and cold
Resistance of the sole to heat by direct contact
Better dissipation of electrostatic charges
EVA midsole for walking comfort and cushioning
Resistance to water penetration and abs
Related links
- S.24 HORNET Unisex Black Composite Safety Shoes EU 38
- S.24 HORNET Unisex Black Composite Safety Shoes EU 39
- S.24 HORNET Unisex Black Composite Safety Shoes EU 40
- S.24 HORNET Unisex Black Composite Safety Shoes EU 47
- S.24 HORNET Unisex Black Composite Safety Shoes EU 46
- S.24 HORNET Unisex Black Composite Safety Shoes EU 37
- S.24 HORNET Unisex Black Composite Safety Shoes EU 41
- S.24 TRAILER Unisex Grey Composite Safety Shoes EU 36
