MTS ARGONO EVO Unisex Black Non-Metallic Safety Shoes, UK 5.5, EU 39
- RS Stock No.:
- 144-892
- Mfr. Part No.:
- 6245892-39/7
- Manufacturer:
- MTS
Subtotal (1 pair)*
PHP12,837.73
(exc. VAT)
PHP14,378.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,837.73 |
*price indicative
- RS Stock No.:
- 144-892
- Mfr. Part No.:
- 6245892-39/7
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Product Type | Safety Shoes | |
| Series | ARGONO EVO | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 5.5 | |
| Colour | Black | |
| Safety Toe Type | Non-Metallic | |
| Closure Type | Slip-On | |
| Resistance Features | Heat Resistant, Water Resistant | |
| Size US | 6 | |
| Additional Safety Features | HRO | |
| Midsole Material | Polyurethane | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Full Grain Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Product Type Safety Shoes | ||
Series ARGONO EVO | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 5.5 | ||
Colour Black | ||
Safety Toe Type Non-Metallic | ||
Closure Type Slip-On | ||
Resistance Features Heat Resistant, Water Resistant | ||
Size US 6 | ||
Additional Safety Features HRO | ||
Midsole Material Polyurethane | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Full Grain Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Honeywell Safety Safety shoes featuring a nitrile layer in contact with the ground and a PU comfort layer. Resistant to heat by contact up to 300°C, making them ideal for long periods of work on hot or cold/frozen ground, and designed for easy on and off.
Mid cut style
Fiberglass 200 J non metallic toecap
Water resistant full grain leather upper
Padded and leather lined spark proof flap
Resistance to hot contact
Breathable and absorbent
Related links
- MTS ARGONO EVO Unisex Black Non-Metallic Safety Shoes EU 38
- MTS ARGONO EVO Unisex Black Non-Metallic Safety Shoes EU 40
- MTS COCOON EVO Unisex Black UK 6.5, EU 39
- North ARGONO EVO Unisex Black Non-Metallic Safety Shoes EU 41
- North ARGONO EVO Unisex Black Non-Metallic Safety Shoes EU 46
- North ARGONO EVO Unisex Black Non-Metallic Safety Shoes EU 42
- North ARGONO EVO Unisex Black Non-Metallic Safety Shoes EU 43
- North ARGONO EVO Unisex Black Non-Metallic Safety Shoes EU 44
