North ARGONO EVO Unisex Black Non-Metallic Safety Shoes, UK 8, EU 43

Subtotal (1 pair)*

PHP12,463.81

(exc. VAT)

PHP13,959.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP12,463.81

*price indicative

RS Stock No.:
144-827
Mfr. Part No.:
6245892-43/7
Manufacturer:
North
Find similar products by selecting one or more attributes.
Select all

Brand

North

Series

ARGONO EVO

Product Type

Safety Shoes

Gender

Unisex

Size EU

43

Size UK

8

Colour

Black

Safety Toe Type

Non-Metallic

Closure Type

Slip-On

Resistance Features

Heat Resistant, Water Resistant

Size US

9

Additional Safety Features

HRO

Midsole Material

Polyurethane

Safety Rating EN ISO 20345

Yes

Upper Material

Full Grain Leather

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
IN
The Honeywell Safety Safety shoes featuring a nitrile layer in contact with the ground and a PU comfort layer. Resistant to heat by contact up to 300°C, making them ideal for long periods of work on hot or cold/frozen ground, and designed for easy on and off.

Mid cut style

Fiberglass 200 J non metallic toecap

Water resistant full grain leather upper

Padded and leather lined spark proof flap

Resistance to hot contact

Breathable and absorbent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy