Jalas 7288 Unisex Black, Green Composite Safety Shoes, UK 12, EU 47
- RS Stock No.:
- 126-450
- Mfr. Part No.:
- 7288-47
- Manufacturer:
- Jalas
Subtotal (1 pair)*
PHP9,393.91
(exc. VAT)
PHP10,521.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP9,393.91 |
*price indicative
- RS Stock No.:
- 126-450
- Mfr. Part No.:
- 7288-47
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Product Type | Safety Shoes | |
| Series | 7288 | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black, Green | |
| Safety Toe Type | Composite | |
| Additional Safety Features | Oil Resistant | |
| Midsole Material | PUR | |
| Size US | 13 | |
| Resistance Features | Oil-resistant Outsole | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | No | |
| Upper Material | Nubuck Leather | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Product Type Safety Shoes | ||
Series 7288 | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black, Green | ||
Safety Toe Type Composite | ||
Additional Safety Features Oil Resistant | ||
Midsole Material PUR | ||
Size US 13 | ||
Resistance Features Oil-resistant Outsole | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals No | ||
Upper Material Nubuck Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited safety shoe features steel nail protection, a composite toecap for lightweight strength, a PU midsole for cushioning, a plastic shank for stability, a PU outsole for durability and flexibility, and a nubuck leather upper for durabilit
Oil-resistant outsole
Anti-static properties
TPU heel support
