Jalas 7288 Unisex Black, Green Composite Safety Shoes, UK 8, EU 42

Subtotal (1 pair)*

PHP9,393.91

(exc. VAT)

PHP10,521.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP9,393.91

*price indicative

RS Stock No.:
126-443
Mfr. Part No.:
7288-42
Manufacturer:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Product Type

Safety Shoes

Series

7288

Gender

Unisex

Size EU

42

Size UK

8

Colour

Black, Green

Safety Toe Type

Composite

Size US

9

Midsole Material

PUR

Additional Safety Features

Oil Resistant

Resistance Features

Oil-resistant Outsole

Safety Rating EN ISO 20345

Yes

Standards/Approvals

No

Upper Material

Nubuck Leather

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited safety shoe features steel nail protection, a composite toecap for lightweight strength, a PU midsole for cushioning, a plastic shank for stability, a PU outsole for durability and flexibility, and a nubuck leather upper for durabilit

Oil-resistant outsole

Anti-static properties

TPU heel support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy