ZANDER AACHEN TETHYS, 24V dc Safety Relay, 3 NO Safety Contacts, 1
- RS Stock No.:
- 822-835
- Mfr. Part No.:
- 478100
- Manufacturer:
- ZANDER AACHEN
N
This image is representative of the product range
Subtotal (1 unit)*
PHP39,971.93
(exc. VAT)
PHP44,768.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,971.93 |
*price indicative
- RS Stock No.:
- 822-835
- Mfr. Part No.:
- 478100
- Manufacturer:
- ZANDER AACHEN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZANDER AACHEN | |
| Product Type | Safety Relay | |
| Safety Contacts | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Mount Type | Screw | |
| Power Consumption | 2.4W | |
| Series | TETHYS | |
| Terminal Type | M12 Flange Connector | |
| IP Rating | IP65 | |
| Standards/Approvals | TUV | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 65°C | |
| Width | 86.4mm | |
| Length | 190.2mm | |
| Height | 59.3mm | |
| Safety Category | PLe Cat.4 | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand ZANDER AACHEN | ||
Product Type Safety Relay | ||
Safety Contacts 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Mount Type Screw | ||
Power Consumption 2.4W | ||
Series TETHYS | ||
Terminal Type M12 Flange Connector | ||
IP Rating IP65 | ||
Standards/Approvals TUV | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 65°C | ||
Width 86.4mm | ||
Length 190.2mm | ||
Height 59.3mm | ||
Safety Category PLe Cat.4 | ||
Hazardous Area Certification No | ||
Coil Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The ZANDER AACHEN safety relay provides essential functions for safety-related stop applications, ensuring swift and secure shutdown of moving machine components during potentially hazardous situations.
Equipped with three safe, redundant relay contacts for enhanced safety
Supports various safety sensors, including potential-free and OSSD outputs
Optimised for single or dual-channel operation, allowing flexibility in configuration
Designed with internal overvoltage protection and reinforced insulation
Related links
- ZANDER AACHEN TETHYS 3 NO Safety Contacts, 1
- ZANDER AACHEN SR3E 3 Safety Contacts, 1
- ZANDER AACHEN SR3C 3 Safety Contacts, 1
- ZANDER AACHEN SK3D 3 Safety Contacts, 1
- ZANDER AACHEN SR3C 3 Safety Contacts, 1
- ZANDER AACHEN SR3C 3 Safety Contacts, 1
- ZANDER AACHEN SR2C 2 Safety Contacts
- ZANDER AACHEN SR4C 4 Safety Contacts
