ZANDER AACHEN SR4C, 24V ac/dc Safety Relay, 4 Safety Contacts

This image is representative of the product range

Subtotal (1 unit)*

PHP22,993.87

(exc. VAT)

PHP25,753.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,993.87

*price indicative

RS Stock No.:
562-124
Mfr. Part No.:
472222
Manufacturer:
ZANDER AACHEN
Find similar products by selecting one or more attributes.
Select all

Brand

ZANDER AACHEN

Product Type

Safety Relay

Safety Contacts

4

Contact Configuration

4 NO

Reset Method

Automatic and Manual

Mount Type

DIN Rail

Power Consumption

5.3VA

Series

SR4C

Terminal Type

Fixed, Screw Terminal

Time Delay

1 → 30 s

IP Rating

IP20

Switching AC Voltage

250V ac

Standards/Approvals

EN IEC 62061, EN 60204-1, EN ISO 13849-1, CE, TUV, UL

Switching DC Voltage

40V dc

Contact Current

8A

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

40°C

Width

114mm

Length

22.5mm

Height

99mm

Hazardous Area Certification

No

Safety Category

SIL 2, SIL 3, Cat 3, CAT 4

Coil Voltage

24V ac/dc

COO (Country of Origin):
DE
The H.ZANDER SR4C is an emergency stop safety relay combination that combines non-time-delayed and time-delayed contacts in a very compact housing. This permits dangerous components of a system to be switched off quickly and safely in an emergency situation. At the same time, other circuits can continue to be supplied with voltage for up to 30 seconds to allow a tool to be moved to its idle position or to brake following part.

1 or 2 channel activation possible

Feedback loop for monitoring downstream contactors or expansion modules

Cyclical monitoring of the output contacts

Indication of the switching state via LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy