ZANDER AACHEN SR7C, 24V ac/dc Safety Relay, 7 Safety Contacts, 4
- RS Stock No.:
- 562-108
- Mfr. Part No.:
- 472242
- Manufacturer:
- ZANDER AACHEN
This image is representative of the product range
Subtotal (1 unit)*
PHP28,727.29
(exc. VAT)
PHP32,174.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 14 unit(s) shipping from November 23, 2026
- Plus 2 unit(s) shipping from November 30, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP28,727.29 |
*price indicative
- RS Stock No.:
- 562-108
- Mfr. Part No.:
- 472242
- Manufacturer:
- ZANDER AACHEN
Select all | Attribute | Value |
|---|---|---|
| Brand | ZANDER AACHEN | |
| Product Type | Safety Relay | |
| Safety Contacts | 7 | |
| Contact Configuration | 7 NO/6 NC | |
| Number of Auxiliary Contacts | 4 | |
| Reset Method | Automatic and Monitored | |
| Mount Type | DIN Rail | |
| Series | SR7C | |
| Power Consumption | 4.5W | |
| Terminal Type | Fixed, Screw Terminal | |
| IP Rating | IP20 | |
| Contact Current | 8A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -15°C | |
| Switching DC Voltage | 40V dc | |
| Standards/Approvals | EN 60204-1, EN ISO 13849-1, EN IEC 62061, IEC 61508 Parts 1-2 and 4-7 | |
| Maximum Operating Temperature | 40°C | |
| Length | 45mm | |
| Width | 114mm | |
| Height | 99mm | |
| Safety Category | SIL 3, CAT 4 | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand ZANDER AACHEN | ||
Product Type Safety Relay | ||
Safety Contacts 7 | ||
Contact Configuration 7 NO/6 NC | ||
Number of Auxiliary Contacts 4 | ||
Reset Method Automatic and Monitored | ||
Mount Type DIN Rail | ||
Series SR7C | ||
Power Consumption 4.5W | ||
Terminal Type Fixed, Screw Terminal | ||
IP Rating IP20 | ||
Contact Current 8A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -15°C | ||
Switching DC Voltage 40V dc | ||
Standards/Approvals EN 60204-1, EN ISO 13849-1, EN IEC 62061, IEC 61508 Parts 1-2 and 4-7 | ||
Maximum Operating Temperature 40°C | ||
Length 45mm | ||
Width 114mm | ||
Height 99mm | ||
Safety Category SIL 3, CAT 4 | ||
Hazardous Area Certification No | ||
Coil Voltage 24V ac/dc | ||
- COO (Country of Origin):
- DE
Related links
- ZANDER AACHEN SR7C 7 Safety Contacts, 4
- ZANDER AACHEN SR2C 2 Safety Contacts
- ZANDER AACHEN SR4C 4 Safety Contacts
- ZANDER AACHEN SR3C 3 Safety Contacts, 1
- ZANDER AACHEN SR3E 3 Safety Contacts, 1
- Pilz PNOZ 11 7 Safety Contacts, 1
- Schneider Electric XPSU 7 Safety Contacts, 8
- IDEM SCR-73-i Screw Terminals 7 Safety Contacts, 3
