ZANDER AACHEN MINOS, 24V dc Safety Relay, 1
- RS Stock No.:
- 822-831
- Mfr. Part No.:
- 472841
- Manufacturer:
- ZANDER AACHEN
N
Subtotal (1 unit)*
PHP15,757.64
(exc. VAT)
PHP17,648.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,757.64 |
*price indicative
- RS Stock No.:
- 822-831
- Mfr. Part No.:
- 472841
- Manufacturer:
- ZANDER AACHEN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZANDER AACHEN | |
| Product Type | Safety Relay | |
| Number of Auxiliary Contacts | 1 | |
| Mount Type | DIN Rail | |
| Series | MINOS | |
| Power Consumption | 1.5W | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 230V ac | |
| Standards/Approvals | TUV | |
| Length | 102.5mm | |
| Height | 93.1mm | |
| Width | 6.8mm | |
| Safety Category | PLe Cat.4 | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand ZANDER AACHEN | ||
Product Type Safety Relay | ||
Number of Auxiliary Contacts 1 | ||
Mount Type DIN Rail | ||
Series MINOS | ||
Power Consumption 1.5W | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 230V ac | ||
Standards/Approvals TUV | ||
Length 102.5mm | ||
Height 93.1mm | ||
Width 6.8mm | ||
Safety Category PLe Cat.4 | ||
Hazardous Area Certification No | ||
Coil Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The ZANDER AACHEN safety relay offers reliable monitoring and control functions in hazardous environments, ensuring compliance with safety standards while protecting personnel and machinery through Advanced features.
Utilises Config-Switches for tailored functionality and ease of setup
Enables operation up to PL e, Cat. 4, SILCL 3 for enhanced safety
Incorporates automatic or monitored manual start options for flexibility
Provides extensive monitoring via front LEDs for easy status checks
Related links
- ZANDER AACHEN MINOS 1
- ZANDER AACHEN MINOS SL 1
- ZANDER AACHEN Minos, 24V dc Safety Relay
- ZANDER AACHEN Minos Series DIN Rail Safety Relay 24 V dc, 1 NC/1 NO Switch Configuration
- ZANDER AACHEN TETHYS 3 NO Safety Contacts, 1
- Omron G9SX-SM 1 Safety Contacts, 2
- Phoenix Contact PSR-MS30-1NO-24DC-SC 1 Safety Contacts, 1
- Phoenix Contact PSR-MS40-1NO-1DO-24DC-SC 1 Safety Contacts, 1
