ZANDER AACHEN MINOS SL, 24V dc Safety Relay, 1
- RS Stock No.:
- 822-829
- Mfr. Part No.:
- 472806
- Manufacturer:
- ZANDER AACHEN
N
This image is representative of the product range
Subtotal (1 unit)*
PHP10,355.09
(exc. VAT)
PHP11,597.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,355.09 |
*price indicative
- RS Stock No.:
- 822-829
- Mfr. Part No.:
- 472806
- Manufacturer:
- ZANDER AACHEN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZANDER AACHEN | |
| Product Type | Safety Relay | |
| Number of Auxiliary Contacts | 1 | |
| Mount Type | DIN Rail | |
| Power Consumption | 1.8W | |
| Series | MINOS SL | |
| Terminal Type | Spring Clamp | |
| Time Delay | 10 ms | |
| IP Rating | IP20 | |
| Standards/Approvals | UL | |
| Length | 102.5mm | |
| Height | 93.1mm | |
| Width | 6.2mm | |
| Safety Category | Cat 3 | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand ZANDER AACHEN | ||
Product Type Safety Relay | ||
Number of Auxiliary Contacts 1 | ||
Mount Type DIN Rail | ||
Power Consumption 1.8W | ||
Series MINOS SL | ||
Terminal Type Spring Clamp | ||
Time Delay 10 ms | ||
IP Rating IP20 | ||
Standards/Approvals UL | ||
Length 102.5mm | ||
Height 93.1mm | ||
Width 6.2mm | ||
Safety Category Cat 3 | ||
Hazardous Area Certification No | ||
Coil Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The ZANDER AACHEN safety relay is designed for monitoring various safety devices. Its primary function is to ensure the safe operation of machinery and protect personnel from hazardous situations.
Provides up to PL d / SILCL 2 safety level for effective risk management
Configured for dual-channel operation to enhance redundancy and reliability
Short-circuit monitoring ensures safety devices function correctly
Features a monitored manual start option for safe operational procedures
Related links
- ZANDER AACHEN MINOS SL 1
- ZANDER AACHEN MINOS 1
- ZANDER AACHEN Minos, 24V dc Safety Relay
- ZANDER AACHEN Minos Series DIN Rail Safety Relay 24 V dc, 1 NC/1 NO Switch Configuration
- ZANDER AACHEN TETHYS 3 NO Safety Contacts, 1
- ZANDER AACHEN SR3E 3 Safety Contacts, 1
- ZANDER AACHEN SR2C 2 Safety Contacts
- Pilz PNOZ s4 C 1 NC, 3 NO Safety Contacts
