Phoenix Contact PSRclassic, 24V dc Safety Relay, 2 Safety Contacts, 2
- RS Stock No.:
- 517-709
- Mfr. Part No.:
- 1301402
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP17,620.15
(exc. VAT)
PHP19,734.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,620.15 |
*price indicative
- RS Stock No.:
- 517-709
- Mfr. Part No.:
- 1301402
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Safety Relay | |
| Safety Contacts | 2 | |
| Number of Auxiliary Contacts | 2 | |
| Mount Type | DIN Rail | |
| Series | PSRclassic | |
| Power Consumption | 1.68W | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Switching AC Voltage | 250V ac | |
| Contact Current | 6A | |
| Standards/Approvals | EN ISO 13849-1, CE, EN IEC 62061, cULus Listed Approval ID E140324, DIN EN 60947-1, IEC 61508 | |
| Minimum Operating Temperature | -20°C | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 55°C | |
| Width | 22.5mm | |
| Length | 114.5mm | |
| Height | 112.2mm | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Safety Relay | ||
Safety Contacts 2 | ||
Number of Auxiliary Contacts 2 | ||
Mount Type DIN Rail | ||
Series PSRclassic | ||
Power Consumption 1.68W | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Switching AC Voltage 250V ac | ||
Contact Current 6A | ||
Standards/Approvals EN ISO 13849-1, CE, EN IEC 62061, cULus Listed Approval ID E140324, DIN EN 60947-1, IEC 61508 | ||
Minimum Operating Temperature -20°C | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 55°C | ||
Width 22.5mm | ||
Length 114.5mm | ||
Height 112.2mm | ||
Hazardous Area Certification No | ||
Coil Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact safety relay module is designed to ensure reliable operation for emergency stops, safety doors, and light grids, making it suitable for applications up to Safety Integrity Level 2 (SIL 2). Engineered with a combination of advanced features and robust construction, the relay facilitates both automatic and manual operations, ensuring optimal safety in critical environments. The device incorporates three enabling current paths and one signalling current path, providing versatility in various control scenarios. With a focus on user-friendliness, the robust plug-in screw terminal design simplifies installation and maintenance. This module embodies the commitment to safety and efficacy that is a hallmark of the manufacturers reputation.
Delivers maximum safety performance in compliance with EN ISO 13849 1 and EN IEC 62061 standards
Allows for both monitored and unmonitored activation to cater for different operational requirements
Supports 1 or 2 channel operation enhancing adaptability in diverse configurations
Designed for long lasting performance with a mechanical service life of up to 10 million cycles
Compact dimensions enable seamless integration into space constrained environments
Features a high degree of protection against certain ambient conditions making it suitable for various industrial applications
Incorporates LED indicators to provide at a glance status updates for ease of monitoring
Related links
- Phoenix Contact PSRclassic 2 Safety Contacts, 2
- Phoenix Contact PSR-MS60-2NO-24DC-SC 2 Safety Contacts, 2
- Phoenix Contact PSR-MC30-2NO-1DO-24DC-SC 2 Safety Contacts, 2
- Phoenix Contact PSR-SCP 2 Safety Contacts, 2
- Phoenix Contact PSR-SCP- 24DC/ESD/4X1/30 2 Safety Contacts, 2
- Phoenix Contact PSR-MC30-2NO-1DO-24DC-SP 2 Safety Contacts, 2
- SICK RLY3 2 Safety Contacts, 2
- Pilz 710 2 Safety Contacts, 2
