Phoenix Contact PSRclassic, 24V dc Safety Relay, 2 Safety Contacts, 2

Subtotal (1 unit)*

PHP354,609.36

(exc. VAT)

PHP397,162.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP354,609.36

*price indicative

RS Stock No.:
483-952
Mfr. Part No.:
1301404
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Safety Relay

Safety Contacts

2

Number of Auxiliary Contacts

2

Mount Type

DIN Rail

Power Consumption

1.68W

Series

PSRclassic

Terminal Type

Plug-in Screw Terminal

IP Rating

IP20

Time Delay

200 ms

Standards/Approvals

CE, IEC 61508, EN IEC 62061, DIN EN 60947-1, EN ISO 13849-1

Switching AC Voltage

250V ac

Switching DC Voltage

250V dc

Contact Current

6A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Height

112.2mm

Width

22.5mm

Safety Category

Cat 3

Hazardous Area Certification

No

Coil Voltage

24V dc

COO (Country of Origin):
DE
The Phoenix Contact safety relay is engineered for critical applications requiring reliable emergency stops, safety doors, and light grids. Designed specifically to meet stringent safety standards, it boasts a flexible operational configuration allowing for both manual and automatic activation. The safety relay offers robust performance with its provision for one or two-channel control, ensuring peace of mind in sensitive environments. Constructed from durable materials, it ensures longevity and dependable service in industrial settings. Its efficient design makes integration into existing systems straightforward, promoting seamless operational continuity. With its cutting-edge features, this product leads the way in enhancing operational safety while optimising functionality for users in various sectors.

Designed for applications requiring high safety standards

Offers flexible operation with both manual and automatic control

Supports one and two channel configurations for versatility

Engineered for reliable performance with a long mechanical service life

Suitable for high demand industrial environments

Utilises force guided contacts for enhanced safety assurance

Incorporates robust protection against faults and operational issues

Features a compact design for easy integration into control cabinets

Provides clear LED indicators for operational status monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy