Dold LG5924.48/61, 230V ac/dc, 24 V ac/dc Module

Subtotal (1 unit)*

PHP19,267.57

(exc. VAT)

PHP21,579.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP19,267.57

*price indicative

RS Stock No.:
427-656
Mfr. Part No.:
LG5924.48/61 AC50/60HZ 230V
Manufacturer:
Dold
Find similar products by selecting one or more attributes.
Select all

Brand

Dold

Product Type

Module

Series

LG5924.48/61

Standards/Approvals

RoHS, UKCA, CE

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Height

90mm

Length

121mm

Width

22.5mm

Hazardous Area Certification

No

Coil Voltage

230V ac/dc, 24V ac/dc

COO (Country of Origin):
DE
The Dold emergency stop modules can be used to protect people and machines by interrupting a safety circuit in a safe way.

AC 230 V model with galvanic separation

LED indicator for channel 1 / 2 and state of operation

Short circuit detection between terminal Y1 and common

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy