Dold LG5924.48/61, 400V ac/dc, 600 V ac/dc Module, 2

Subtotal (1 unit)*

PHP17,443.88

(exc. VAT)

PHP19,537.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,443.88

*price indicative

RS Stock No.:
427-655
Mfr. Part No.:
LG5924.48/61 DC24V
Manufacturer:
Dold
Find similar products by selecting one or more attributes.
Select all

Brand

Dold

Product Type

Module

Number of Auxiliary Contacts

2

Series

LG5924.48/61

Minimum Operating Temperature

-25°C

Standards/Approvals

RoHS, UKCA, CE

Maximum Operating Temperature

55°C

Height

90mm

Length

121mm

Width

22.5mm

Hazardous Area Certification

No

Coil Voltage

400V ac/dc, 600V ac/dc

COO (Country of Origin):
DE
The Dold emergency stop modules can be used to protect people and machines by interrupting a safety circuit in a safe way.

Nominal voltage DC

Thermal current Ith maximum 5 A

1/2-channel 1 and 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy