Pilz 777307, 48V ac/dc Safety Relay, 2 Safety Contacts
- RS Stock No.:
- 340-405
- Mfr. Part No.:
- 777307
- Manufacturer:
- Pilz
Subtotal (1 unit)*
PHP26,641.18
(exc. VAT)
PHP29,838.12
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 2 unit(s) shipping from May 04, 2026
- Plus 3 unit(s) shipping from May 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,641.18 |
*price indicative
- RS Stock No.:
- 340-405
- Mfr. Part No.:
- 777307
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Safety Relay | |
| Safety Contacts | 2 | |
| Contact Configuration | 2 NO | |
| Reset Method | Automatic and Monitored | |
| Series | 777307 | |
| Terminal Type | Screw | |
| Switching AC Voltage | 240V ac | |
| Standards/Approvals | TÜV, EN 60947-5-1, EAC, CE, UKCA, CCC, cULus Listed, EN 61000-6-2, EN 61326-3-1 | |
| Minimum Operating Temperature | -10°C | |
| Contact Current | 6A | |
| Switching DC Voltage | 24V dc | |
| Maximum Operating Temperature | -10°C | |
| Width | 22.5mm | |
| Height | 94mm | |
| Length | 121mm | |
| Hazardous Area Certification | No | |
| Coil Voltage | 48V ac/dc | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Safety Relay | ||
Safety Contacts 2 | ||
Contact Configuration 2 NO | ||
Reset Method Automatic and Monitored | ||
Series 777307 | ||
Terminal Type Screw | ||
Switching AC Voltage 240V ac | ||
Standards/Approvals TÜV, EN 60947-5-1, EAC, CE, UKCA, CCC, cULus Listed, EN 61000-6-2, EN 61326-3-1 | ||
Minimum Operating Temperature -10°C | ||
Contact Current 6A | ||
Switching DC Voltage 24V dc | ||
Maximum Operating Temperature -10°C | ||
Width 22.5mm | ||
Height 94mm | ||
Length 121mm | ||
Hazardous Area Certification No | ||
Coil Voltage 48V ac/dc | ||
RoHS Status: Exempt
The Pilz Safety Relay features 1/2-channel input wiring with or without short-circuit detection across contacts. It includes 2 N/O outputs and supports automatic or monitored start modes. Operating with a supply voltage range of 48 - 240 V AC/DC, it has a compact width of 22.5 mm. The relay is equipped with plug-in screw-type terminals for easy installation and provides monitoring for E-STOP, safety gates, and a feedback loop, ensuring reliable safety functions in industrial applications.
CE and UKCA listed
AgSnO2 is the relay contact material
RoHS compliant
