Pilz 774540, 24V dc Safety Relay, 5 Safety Contacts
- RS Stock No.:
- 340-384
- Mfr. Part No.:
- 774540
- Manufacturer:
- Pilz
Subtotal (1 unit)*
PHP56,348.59
(exc. VAT)
PHP63,110.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 20 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,348.59 |
*price indicative
- RS Stock No.:
- 340-384
- Mfr. Part No.:
- 774540
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Safety Relay | |
| Safety Contacts | 5 | |
| Contact Configuration | 2 NO/3 NO | |
| Series | 774540 | |
| Power Consumption | 4.5W | |
| Terminal Type | Screw | |
| Time Delay | 0.1 → 30 s (12 levels) | |
| Contact Current | 8A | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | EN 61326-3-1, cULus Listed, EAC, CE, UKCA, EN 60947-5-1, EN 61000-6-2, CCC, TÜV | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 55°C | |
| Width | 45mm | |
| Height | 87mm | |
| Length | 121mm | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Safety Relay | ||
Safety Contacts 5 | ||
Contact Configuration 2 NO/3 NO | ||
Series 774540 | ||
Power Consumption 4.5W | ||
Terminal Type Screw | ||
Time Delay 0.1 → 30 s (12 levels) | ||
Contact Current 8A | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals EN 61326-3-1, cULus Listed, EAC, CE, UKCA, EN 60947-5-1, EN 61000-6-2, CCC, TÜV | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 55°C | ||
Width 45mm | ||
Height 87mm | ||
Length 121mm | ||
Hazardous Area Certification No | ||
Coil Voltage 24V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Pilz Safety Relay features 1/2-channel wiring, with or without detection of shorts across contacts. It includes 3 normally open (N/O) outputs and 2 normally open timed-delay (N/Ot-d) outputs. The relay operates with a 24 V DC supply voltage (UB) and has a width of 45 mm. It integrates screw terminals for secure and easy wiring. This relay is designed for E-STOP monitoring and safety gates, with 2 delay-on de-energization contacts. The release time can be adjusted across 12 levels, ranging from 0.1 to 30 seconds, providing flexibility for various safety applications.
CE and UKCA listed
AgSnO2 is the relay contact material
RoHS compliant
