Pilz 774549, 24V ac/dc Safety Relay, 5 Safety Contacts, 1

Subtotal (1 unit)*

PHP58,068.83

(exc. VAT)

PHP65,037.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP58,068.83

*price indicative

RS Stock No.:
340-379
Mfr. Part No.:
774549
Manufacturer:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Safety Relay

Safety Contacts

5

Contact Configuration

5 NO/1 NC

Number of Auxiliary Contacts

1

Series

774549

Power Consumption

4.5W

Terminal Type

Screw

Switching AC Voltage

240V ac

Minimum Operating Temperature

-10°C

Standards/Approvals

EN 61000-6-2, TÜV, CE, cULus Listed, EAC, EN 61326-3-1, CCC, UKCA, EN 60947-5-1

Contact Current

8A

Switching DC Voltage

24V dc

Maximum Operating Temperature

55°C

Length

121mm

Width

45mm

Height

87mm

Hazardous Area Certification

No

Coil Voltage

24V ac/dc

RoHS Status: Exempt

COO (Country of Origin):
FR
The Pilz Safety Relay features 1/2-channel wiring, with or without detection of shorts across contacts. It includes 5 normally open (N/O) outputs and 1 normally closed (N/C) output. The relay operates with a 24 V DC supply voltage (UB) and has a width of 45 mm. It integrates screw terminals for secure and easy wiring. This relay is designed for monitoring E-STOP functions and safety gates, ensuring reliable and safe operation in safety-critical applications.

CE and UKCA listed

AgSnO2 is the relay contact material

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy