Pilz 777, 24V dc Safety Relay, 4 Safety Contacts
- RS Stock No.:
- 313-853
- Mfr. Part No.:
- 777585
- Manufacturer:
- Pilz
Subtotal (1 unit)*
PHP22,436.07
(exc. VAT)
PHP25,128.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 12 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,436.07 |
*price indicative
- RS Stock No.:
- 313-853
- Mfr. Part No.:
- 777585
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Safety Relay | |
| Safety Contacts | 4 | |
| Contact Configuration | 4 NO | |
| Power Consumption | 2.5W | |
| Series | 777 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -10°C | |
| Switching AC Voltage | 240V ac | |
| Standards/Approvals | EAC, CCC, EN 61326-3-1, CE, TÜV, cULus Listed, EN 60947-5-1, EN 61000-6-2, UKCA | |
| Switching DC Voltage | 24V dc | |
| Contact Current | 6A | |
| Maximum Operating Temperature | -10°C | |
| Width | 22.5mm | |
| Length | 121mm | |
| Height | 94mm | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Safety Relay | ||
Safety Contacts 4 | ||
Contact Configuration 4 NO | ||
Power Consumption 2.5W | ||
Series 777 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -10°C | ||
Switching AC Voltage 240V ac | ||
Standards/Approvals EAC, CCC, EN 61326-3-1, CE, TÜV, cULus Listed, EN 60947-5-1, EN 61000-6-2, UKCA | ||
Switching DC Voltage 24V dc | ||
Contact Current 6A | ||
Maximum Operating Temperature -10°C | ||
Width 22.5mm | ||
Length 121mm | ||
Height 94mm | ||
Hazardous Area Certification No | ||
Coil Voltage 24V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Pilz Contact Expansion Module features 1-channel input wiring and includes 4 N/O outputs. It operates with a supply voltage of 24 V DC and has a compact width of 25 mm. The module is equipped with plug-in screw terminals for easy installation and serves as a contact block for expanding contacts in conjunction with safety-related control components, enhancing the flexibility of safety systems in industrial applications.
CE and UKCA listed
AgCuNi is the relay contact material
RoHS compliant
