Brady White, Red, Black PET Safety Label Danger Amiante Text

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

PHP464.71

(exc. VAT)

PHP520.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
  • Plus 44 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP464.71-
5 - 9PHP450.782%
10 - 39PHP437.255%
40 +PHP424.148%

*price indicative

RS Stock No.:
305-8462
Mfr. Part No.:
STF 465-052X105-B7541 (BRANDED)
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Safety Label

Sign Legend

Danger Amiante

Text Language

French

Self-Adhesive

Yes

Material

PET

Legend Colour

White, Red, Black

Symbol/Text Colour

Black

Sign Legend Style

Symbol and Text

EN 61340-5-1 Compliant

No

Standards/Approvals

No

Sub Type

Hazardous Substance

COO (Country of Origin):
BE

Asbestos labels


These labels permit the identification of products, waste or articles that may have been contaminated by asbestos, in compliance with regulations.

Available in two sizes.

Hazard Signs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy