MARTOR Safety Knife with Safety Knife Blade Blade Retractable 143 mm
- RS Stock No.:
- 266-2145
- Mfr. Part No.:
- 120700.02
- Manufacturer:
- MARTOR
Subtotal (1 unit)*
PHP2,956.51
(exc. VAT)
PHP3,311.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 20 unit(s) shipping from November 23, 2026
- Plus 19 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,956.51 |
*price indicative
- RS Stock No.:
- 266-2145
- Mfr. Part No.:
- 120700.02
- Manufacturer:
- MARTOR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MARTOR | |
| Product Type | Safety Knife | |
| Knife Type | Safety | |
| Number of Blades | 1 | |
| Blade Type | Safety Knife Blade | |
| Retractable | Yes | |
| Height Safe | No | |
| Number of Blade Segments | 1 | |
| Overall Length | 143mm | |
| Blade Length | 143mm | |
| Blade Width | 19mm | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | GS Certificate No. 179404-7116-55094-2020 | |
| Handle Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand MARTOR | ||
Product Type Safety Knife | ||
Knife Type Safety | ||
Number of Blades 1 | ||
Blade Type Safety Knife Blade | ||
Retractable Yes | ||
Height Safe No | ||
Number of Blade Segments 1 | ||
Overall Length 143mm | ||
Blade Length 143mm | ||
Blade Width 19mm | ||
Blade Material Stainless Steel | ||
Standards/Approvals GS Certificate No. 179404-7116-55094-2020 | ||
Handle Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MARTOR robust safety knife with an extended blade length of 25 mm and automatic blade retraction. It has easy tool less blade change feature you just need to slide the metal detectable plastic insert out of the handle and replace the old blade with a new one.
High safety
Very abrasion resistant
Metal detectable
2 cutting edge blade
Related links
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 143 mm
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 109.4 mm
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 60 mm
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 139 mm
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 55.5 mm
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 38.9 mm
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 39.5 mm
- MARTOR Safety Knife with Safety Knife Blade Blade
