MARTOR Safety Knife with Safety Knife Blade Blade Retractable 143 mm
- RS Stock No.:
- 266-2142
- Mfr. Part No.:
- 54000410.02
- Manufacturer:
- MARTOR
Subtotal (1 unit)*
PHP3,084.82
(exc. VAT)
PHP3,455.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 18 unit(s) shipping from November 23, 2026
- Plus 50 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,084.82 |
*price indicative
- RS Stock No.:
- 266-2142
- Mfr. Part No.:
- 54000410.02
- Manufacturer:
- MARTOR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MARTOR | |
| Product Type | Safety Knife | |
| Number of Blades | 1 | |
| Knife Type | Safety | |
| Blade Type | Safety Knife Blade | |
| Retractable | Yes | |
| Height Safe | No | |
| Number of Blade Segments | 1 | |
| Overall Length | 143mm | |
| Blade Length | 143mm | |
| Blade Width | 17.7mm | |
| Blade Material | Steel | |
| Standards/Approvals | GS Certificate No. 179480-7121-55094-2020 | |
| Handle Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand MARTOR | ||
Product Type Safety Knife | ||
Number of Blades 1 | ||
Knife Type Safety | ||
Blade Type Safety Knife Blade | ||
Retractable Yes | ||
Height Safe No | ||
Number of Blade Segments 1 | ||
Overall Length 143mm | ||
Blade Length 143mm | ||
Blade Width 17.7mm | ||
Blade Material Steel | ||
Standards/Approvals GS Certificate No. 179480-7121-55094-2020 | ||
Handle Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MARTOR robust safety knife has cutting depth of 36 mm and automatic blade retraction. It has blade change button which gives easy access to the blade, which is also held in place by a magnet. The extra large cutting depth is ideal for thick materials such as foam and polystyrene, but also for tasks such as cutting
paper rolls.
High safety
For right and left handers
Very abrasion resistant
Lanyard hole
Related links
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 143 mm
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 109.4 mm
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 60 mm
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 139 mm
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 55.5 mm
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 38.9 mm
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 39.5 mm
- MARTOR Safety Knife with Safety Knife Blade Blade
