SAM Safety Knife Retractable 70 mm
- RS Stock No.:
- 221-5200
- Mfr. Part No.:
- 371-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
PHP5,401.03
(exc. VAT)
PHP6,049.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,401.03 |
*price indicative
- RS Stock No.:
- 221-5200
- Mfr. Part No.:
- 371-FME
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Knife Type | Folding | |
| Number of Blades | 2 | |
| Product Type | Safety Knife | |
| Retractable | Yes | |
| Overall Length | 170mm | |
| Blade Length | 70mm | |
| Standards/Approvals | No | |
| Handle Material | Rosewood | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Knife Type Folding | ||
Number of Blades 2 | ||
Product Type Safety Knife | ||
Retractable Yes | ||
Overall Length 170mm | ||
Blade Length 70mm | ||
Standards/Approvals No | ||
Handle Material Rosewood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Electrician's knife two blades including a billhook + clip has Rosewood neck.
Equipped with an FME clip
Related links
- SAM Safety Knife with Curved Blade Retractable 70 mm
- SAM Safety Knife with Retractable Blade Retractable 165 mm
- SAM Safety Knife with Snap-off Blade Retractable 25 mm
- SAM Safety Knife with Straight Blade Retractable 83 mm
- SAM Safety Knife with Straight Blade Retractable 60 mm
- SAM Safety Knife with Snap-off Blade Retractable 18 mm
- SAM Safety Knife with Safety Knife Blade Blade Retractable 25 mm
- SAM Safety Knife with Safety Knife Blade Blade
