SAM Safety Knife with Curved Blade Retractable 70 mm
- RS Stock No.:
- 221-5194
- Mfr. Part No.:
- 371
- Manufacturer:
- SAM
Subtotal (1 unit)*
PHP2,117.16
(exc. VAT)
PHP2,371.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 99 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,117.16 |
*price indicative
- RS Stock No.:
- 221-5194
- Mfr. Part No.:
- 371
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Safety Knife | |
| Number of Blades | 2 | |
| Knife Type | Electrician Knife | |
| Blade Type | Curved | |
| Retractable | Yes | |
| Overall Length | 170mm | |
| Blade Length | 70mm | |
| Standards/Approvals | No | |
| Handle Material | Rosewood | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Safety Knife | ||
Number of Blades 2 | ||
Knife Type Electrician Knife | ||
Blade Type Curved | ||
Retractable Yes | ||
Overall Length 170mm | ||
Blade Length 70mm | ||
Standards/Approvals No | ||
Handle Material Rosewood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage Electrician's Knife 2 Blades Including A 70Mm Bowl is state of the ART equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material
Related links
- SAM Safety Knife Retractable 70 mm
- Facom Safety Knife with Curved Blade Retractable
- MARTOR Safety Knife with Curved Blade Retractable 630 μm
- SAM Safety Knife with Safety Knife Blade Blade Retractable 25 mm
- SAM Safety Knife with Retractable Blade Retractable 165 mm
- SAM Safety Knife with Straight Blade Retractable 60 mm
- SAM Safety Knife with Straight Blade Retractable 83 mm
- SAM Safety Knife with Snap-off Blade Retractable 25 mm