Bosch Knives with Cutter Blade Blade Retractable

N

Subtotal (1 unit)*

PHP1,692.10

(exc. VAT)

PHP1,895.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,692.10

*price indicative

RS Stock No.:
674-171
Mfr. Part No.:
1600A032V8
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Number of Blades

3

Knife Type

Snap-off

Product Type

Knives

Blade Type

Cutter Blade

Retractable

Yes

Number of Blade Segments

7

Overall Length

170mm

Blade Width

18mm

Standards/Approvals

No

Handle Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch is a retractable snap-off utility knife designed for controlled cutting tasks in workshop and packaging environments. It incorporates a multi-segment cutter blade system housed in a plastic handle, allowing users to expose fresh cutting edges as required.

Retractable mechanism improves user safety during storage

Cutter blade width of 18 mm delivers stable cutting line control

Three replaceable blades reduce downtime on site

Seven-segment blade provides multiple fresh edges per blade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy