NWS Knife with Safety Knife Blade Blade

Subtotal (1 unit)*

PHP3,126.63

(exc. VAT)

PHP3,501.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,126.63

*price indicative

RS Stock No.:
648-298
Mfr. Part No.:
N2041K-SB
Manufacturer:
NWS
Find similar products by selecting one or more attributes.
Select all

Brand

NWS

Knife Type

Safety

Number of Blades

1

Product Type

Knife

Blade Type

Safety Knife Blade

Retractable

No

Blade Material

Stainless Steel

Handle Material

Ergonomic

RoHS Status: Exempt

COO (Country of Origin):
DE
The Proteus Equipment Electricians Knife with a 3K handle and a blunt-nosed blade. It is individually IEC60900 (VDE) CE tested for safety and reliability. The blade is fixed, straight, and strong, MADE of stainless steel that is hardened for durability and long-lasting performance. The blunt-nosed blade is Ideal for tasks that require precision cutting and control.

Features an ergonomic, slim line design

3 component handle for comfortable use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy