Tajima Knife with Retractable Blade Retractable
- RS Stock No.:
- 648-278
- Mfr. Part No.:
- TAVR103
- Manufacturer:
- Tajima
Subtotal (1 unit)*
PHP1,841.31
(exc. VAT)
PHP2,062.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,841.31 |
*price indicative
- RS Stock No.:
- 648-278
- Mfr. Part No.:
- TAVR103
- Manufacturer:
- Tajima
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajima | |
| Product Type | Knife | |
| Number of Blades | 1 | |
| Knife Type | Retractable | |
| Blade Type | Retractable | |
| Retractable | Yes | |
| Select all | ||
|---|---|---|
Brand Tajima | ||
Product Type Knife | ||
Number of Blades 1 | ||
Knife Type Retractable | ||
Blade Type Retractable | ||
Retractable Yes | ||
RoHS Status: Exempt
The Proteus Equipment Retractable Knife is a rugged self-retracting utility blade knife designed for easy use. Additionally, the knife includes a spare blades clip for convenience.
Side-mounted slide lock for effortless opening
Magnetic blade retainer to ensure secure placement
Related links
- Tajima Electronics Knife with Retractable Blade Retractable
- Tajima Electronics Knife with Snap-off Blade Retractable 25 mm
- Avit Knife with Retractable Blade Retractable
- Mob Outillage Knife with Retractable Blade Retractable
- Bahco Retractable Utility Knife with Retractable Blade Retractable
- Stanley Safety Knife with Retractable Blade Retractable
- Stanley FatMax Safety Knife with Retractable Blade Retractable
- CK Trimming Knife with Retractable Blade Retractable
