Mob Outillage Knife with Retractable Blade Retractable
- RS Stock No.:
- 911-530
- Mfr. Part No.:
- 6228010001
- Manufacturer:
- Mob Outillage
N
Subtotal (1 unit)*
PHP1,604.07
(exc. VAT)
PHP1,796.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,604.07 |
*price indicative
- RS Stock No.:
- 911-530
- Mfr. Part No.:
- 6228010001
- Manufacturer:
- Mob Outillage
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mob Outillage | |
| Number of Blades | 1 | |
| Knife Type | Safety | |
| Product Type | Knife | |
| Blade Type | Retractable | |
| Retractable | Yes | |
| Height Safe | No | |
| Blade Material | Alloy | |
| Standards/Approvals | No | |
| Handle Material | Dual Material | |
| Select all | ||
|---|---|---|
Brand Mob Outillage | ||
Number of Blades 1 | ||
Knife Type Safety | ||
Product Type Knife | ||
Blade Type Retractable | ||
Retractable Yes | ||
Height Safe No | ||
Blade Material Alloy | ||
Standards/Approvals No | ||
Handle Material Dual Material | ||
- COO (Country of Origin):
- CN
The Mob Outillage self-retractable utility knife designed for safety and ease of use, featuring a design that guarantees the blade retracts automatically when not in contact with the cutting surface.
Self-retracting blade for enhanced safety during operation
Automatic retraction when the blade is not in contact with the cut surface
Quick blade changes Streamline efficiency in task completion
Accessible knob design caters to both right- and left-handed users
Related links
- Avit Knife with Retractable Blade Retractable
- Tajima Electronics Knife with Retractable Blade Retractable
- Bahco Retractable Utility Knife with Retractable Blade Retractable
- Stanley Safety Knife with Retractable Blade Retractable
- Stanley FatMax Safety Knife with Retractable Blade Retractable
- CK Trimming Knife with Retractable Blade Retractable
- Klein Tools Knife with Retractable Blade Retractable 178 mm
- Facom Safety Knife with Retractable Blade Retractable 73.5 mm
