Stanley Heavy Duty Trade Knife with Retractable Blade Retractable 165 mm
- RS Stock No.:
- 555-791
- Mfr. Part No.:
- FMHT10500-0
- Manufacturer:
- Stanley
Subtotal (1 unit)*
PHP1,628.32
(exc. VAT)
PHP1,823.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,628.32 |
*price indicative
- RS Stock No.:
- 555-791
- Mfr. Part No.:
- FMHT10500-0
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Heavy Duty Trade Knife | |
| Knife Type | Retractable | |
| Blade Type | Retractable | |
| Retractable | Yes | |
| Blade Length | 165mm | |
| Blade Width | 25mm | |
| Blade Material | Steel | |
| Standards/Approvals | ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | |
| Handle Material | Bi-Material | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Heavy Duty Trade Knife | ||
Knife Type Retractable | ||
Blade Type Retractable | ||
Retractable Yes | ||
Blade Length 165mm | ||
Blade Width 25mm | ||
Blade Material Steel | ||
Standards/Approvals ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | ||
Handle Material Bi-Material | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Stanley FMHT10500-0 Series Safety Knife, 165mm Blade Length, Retractable Blade Type - FMHT10500-0
This safety knife is a heavy-duty cutting tool designed for industrial applications. Featuring a retractable blade that can be adjusted to various lengths, it provides enhanced safety and convenience during use. Ideal for tasks requiring precision and strength, its blade length of 165mm makes it suitable for heavy-duty environments.
Features & Benefits
• Heavy-duty design ensures long-lasting performance under rigorous conditions
• Ergonomic grip provides comfort and reduces hand fatigue during extended use
• Versatile cutting capabilities for a wide range of materials and tasks
• Durable construction withstands tough handling and heavy wear
• Effortless blade replacement process for uninterrupted workflow
• Ergonomic grip provides comfort and reduces hand fatigue during extended use
• Versatile cutting capabilities for a wide range of materials and tasks
• Durable construction withstands tough handling and heavy wear
• Effortless blade replacement process for uninterrupted workflow
Applications
• Used for precision cutting in automation and electronics
• Ideal for heavy-duty tasks in electrical installations
• Suitable for cutting materials in mechanical engineering projects
• Effective in packaging and shipping environments for reliable utility
• Ideal for heavy-duty tasks in electrical installations
• Suitable for cutting materials in mechanical engineering projects
• Effective in packaging and shipping environments for reliable utility
How does the retractable blade feature enhance user safety?
The retractable blade feature minimises the risk of accidental cuts when the knife is not in use, allowing for safer handling and storage.
What materials can be effectively cut with this knife?
This knife is designed to cut through various heavy-duty materials, making it Ideal for tasks in industrial settings.
What distinguishes this knife from standard utility knives?
This knife features a heavy-duty design and a retractable blade, providing enhanced durability and safety compared to standard utility knives.
Related links
- Stanley Heavy Duty Trade Knife with Retractable Blade Retractable 165 mm
- SAM Safety Knife with Retractable Blade Retractable 165 mm
- SAM Knife with Retractable Blade Retractable 165 mm
- CK Trimming Knife with Retractable Blade Retractable 165 mm
- Facom Safety Knife with Snap-off Blade Retractable 165 mm
- RS PRO Safety Knife with Straight Blade Retractable 165 mm
- Stanley Retractable Blade Utility Knife with Knife Blade Retractable 170 mm
- Stanley Compact Retractable Blade Utility Knife with Knife Blade Retractable 135 mm
