Omron D4NS Safety Rated Interlock Switch, Keyed, Plastic, Key

Subtotal (1 unit)*

PHP7,249.73

(exc. VAT)

PHP8,119.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,249.73

*price indicative

RS Stock No.:
215-5057
Mfr. Part No.:
D4NS-8BF
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Lock Style

Keyed

Product Type

Safety Rated Interlock Switch

Lock Type

Key

Safety Contacts

2 NC

Housing Material

Plastic

Series

D4NS

Switch Contact Current

3A

IP Rating

IP67

Number of Auxiliary Contacts

2

Minimum Operating Temperature

-30°C

Contact AC Voltage

240V ac

Contact DC Voltage

250V

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Standards/Approvals

CE, UL, CCC

Length

88mm

Number of Head Directions

4

Depth

30mm

Width

56mm

Conduit Entry

M20

Omron D4NS Series Safety Rated Interlock Switch, 240V AC Contact Voltage, IP67 - D4NS-8BF


This safety-rated interlock switch is a keyed device intended to prevent access to hazardous machinery by interrupting power when a guarded door is opened. Designed for industrial control panels and machinery enclosures, it provides monitored safety contacts and auxiliary outputs for integration into control systems while withstanding typical plant environments.

Features & Benefits


• IP67 protection for the switch body ensuring dust and water resistance
• Two safety NC contacts providing direct-opening safety function
• Two auxiliary contacts enabling auxiliary monitoring and signalling
• Rated for 240V AC switching at 3A for standard loads
• Operating range from -30 °C to +70 °C for varied plant conditions
• Resin housing and Compact footprint for lightweight panel mounting

Applications


• Suitable for guarding on automated assembly lines
• Ideal for interlocking access to electrical control cabinets
• Used with safety controllers for door-status monitoring
• Can be used for stop/start permissive circuits on conveyors

What conduit options are provided for cable entry?


This variant accepts an M20 conduit entry and is compatible with recommended M20 connectors and sealing practices to maintain enclosure integrity.

How do the contacts perform under differing load conditions?


The safety contacts switch resistive loads up to 3A at 240V AC and are gold-clad for improved reliability on both standard and micro loads.

What mechanical durability can be expected for frequent operation?


Mechanical endurance is specified at a minimum of 1,000,000 operations and electrical durability is rated for 500,000 operations under defined resistive loading.

What installation considerations affect sealing and performance?


Keep the keyhole free from oil, water and metal chips, apply sealing tape at conduit joints, and tighten connectors to the specified torque to preserve IP67 for the switch body.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy